100023000 | Telegärtner

Junction box, 2xRJ45, Cat 6A, white, for UMJ45, 100023000

Order No.: 80F1008
EAN: 4018359363246
MPN:
100023000
J00023A0202
Series: DataVoice
100023000 Telegärtner Accessories for Network Connectors
Image may differ
Unit Price (€ / pc.)
12.9591 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.9591 €

Data socket, J00023A0202, TELEGAERTNER

Outlet UMJ45 8/8 K Ap Cat.6A alpine white.

Technical details

  • Connection: LSA
  • Color: white
  • Version: UMJ45
  • Mounting: Surface installation
Technical specifications
Accessory Type Anschlussdose
Suitable for UMJ45
Category Cat 6A
Connection LSA
Colour weiß
Assembly Aufputzmontage
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes