100023002 | Telegärtner
Junction box, 2xRJ45, Cat 6A, white, for UMJ45, 100023002
Shielded data outlets series AMJ45, type Telegärtner J00023A.
For CAT 6A technical transmission specs to IEC 11801/DIN EN 50173-1, suitable for 10 Gigabit Ethernet, Power over Ethernet, with two RJ45 sockets, shielded, stable zinc die cast housing for wall mounting, selectable cable inlet in 4 x 90° steps; Color: alpine-white. Dielectric strength contact/contact: min. 1000 VDC. Current rating at 50 °C: 1.0 A. Contact resistance: max. 20 mohm. Insulation resistance: min. 500 Mohm. Ambient temperatures: –40 to +70 °C. Dimensions: 80 x 65 x 42.3 mm.
Type: J00023A0204, alpine-white
Anschluss | LSA | |
Farbe | weiß | |
Geeignet für | UMJ45 | |
Kategorie | Cat 6A | |
Montage | Aufputzmontage | |
Zubehörart | Anschlussdose |
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |