100007438 | Telegärtner

Mounting rail connector, USB socket type A to USB socket type A, straight, 100007438

Order No.: 80F2029
EAN: 4018359341206
MPN:
100007438
J80023A0004
100007438 Telegärtner Adapter for D-Sub Connectors, USB Connectors, PC Connectors
Image may differ
Unit Price (€ / pc.)
35.70 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
35.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.70 €

Accessory for Network and Telecommunications Connectors, J80023A0004, Telegärtner

STX mounting rail outlet incl. USB coupler 2.0 type A, f-f

FEATURES

  • for mounting rail TH35
  • Colour: gray
Technical specifications
Ausführung Tragschienen-Verbinder
Bauform gerade
Steckverbinder (Ausgang) USB Buchse Typ A
Steckverbinder USB Buchse Typ A
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes