100007440 | Telegärtner
Mounting rail connector, USB socket type A to USB socket type B, straight, 100007440
Unit Price (€ / pc.)
35.70 € *
Available: 0 pcs.
Leadtime: On Request **
Accessory for Network and Telecommunications Connectors, J80023A0006, Telegärtner
STX mounting rail outlet incl. USB coupler 2.0 type A-B, f-f
FEATURES
- for mounting rail TH35
- Colour: light-gray
Technical specifications
Ausführung | Tragschienen-Verbinder | |
Bauform | gerade | |
Steckverbinder (Ausgang) | USB Buchse Typ B | |
Steckverbinder | USB Buchse Typ A |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |