100007529 | Telegärtner

Adapter, 100007529

Order No.: 80F2089
EAN: 4018359341213
MPN:
100007529
J80029A0004
100007529 Telegärtner Adapter for D-Sub Connectors, USB Connectors, PC Connectors
Image may differ
Unit Price (€ / pc.)
17.2431 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.24 € *
Price list
Quantity
Price per unit*
1 pcs.
17.2431 €
10 pcs.
15.1844 €
50 pcs.
14.1491 €
150 pcs.
13.5184 €
500 pcs.
12.8401 €
*incl. VAT plus shipping costs
**Subject to prior sale

J80029A0004 from Telegärtner at Bürklin Elektronik

Find on our site detailed Informationen to the product J80029A0004 from Telegärtner. The manufacturer description for this product is: STX USB-Coupling 2.0 Typ A, f-f.

More information about J80029A0004

  • Description: STX USB-Coupling 2.0 Typ A, f-f

Technical features

  • Execution: Socket/Socket
  • Design: straight
  • Mounting type: snap in
  • Shielded: true
  • Category: other
  • Connector type: other
Technical specifications
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes