100023613 | Telegärtner

Coaxial terminating resistor, 100023613

Order No.: 78F2972
EAN: 4018359106225
MPN:
100023613
J01006A0001
Series: COAX
100023613 Telegärtner Antenna components, switches, attenuators Image 1
100023613 Telegärtner Antenna components, switches, attenuators Image 2
Image may differ
Unit Price (€ / pc.)
4.2126 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
4.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.2126 €

BNC termination plug, 100023613, Telegärtner

The BNC termination plug is most commonly used coax connector. With its bayonet coupling mechanism this connector can be used up to 4 GHz. The BNC connector is used for signal, data and video transmission applications.

Technical specifications
Impedance 75 Ω
Power 0.5 W
max. frequency 0.1 GHz
Connector BNC
Logistics
Country of origin DE
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei