100023615 | Telegärtner
Coaxial termination plug
Unit Price (€ / pc.)
47.4810 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
47.48 € *
Price list
Quantity
Price per unit*
1 pcs.
47.4810 €
5 pcs.
44.2680 €
10 pcs.
40.7218 €
25 pcs.
36.3545 €
*incl. VAT plus shipping costs
**Subject to prior sale
BNC termination plug, 100023615, Telegärtner
The BNC termination plug is most commonly used coax connector. With its bayonet coupling mechanism this connector can be used up to 4 GHz. The BNC connector is used for signal, data and video transmission applications.
Technical specifications
Impedance | 50 Ω | |
Power | 0.5 W | |
max. frequency | 0.5 GHz | |
Connector | BNC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |