100023618 | Telegärtner
Telegärtner J01006A0022
Unit Price (€ / pc.)
87.5721 € *
Available: 0 pcs.
Leadtime: On Request **
BNC attenuator, 100023618, Telegärtner
The BNC termination plug is most commonly used coax connector. With its bayonet coupling mechanism this connector can be used up to 6 GHz. The BNC connector is used for signal, data and video transmission applications. Mating face sealing for BNC connector between plug and jack (mated) according to IP 54.
Technical specifications
Connector | BNC-Stecker / BNC-Buchse | |
Impedance | 50 Ω | |
Damping | 3 dB | |
max. frequency | 6 GHz | |
Power | 2 W |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85332100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |