100023625 | Telegärtner
BNC-attenuator, 50 Ω, 20 dB, 1 GHz, 0.5 W, 100023625
Unit Price (€ / pc.)
48.3378 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
48.34 € *
Price list
Quantity
Price per unit*
1 pcs.
48.3378 €
2 pcs.
45.2200 €
5 pcs.
42.4830 €
10 pcs.
39.4842 €
*incl. VAT plus shipping costs
Subject to prior sale
BNC attenuator, 100023625, Telegärtner
The BNC termination plug is most commonly used coax connector. With its bayonet coupling mechanism this connector can be used up to 1 GHz. The BNC connector is used for signal, data and video transmission applications. Mating face sealing for BNC connector between plug and jack (mated) according to IP 54.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | attenuator | |
| Connector | BNC | |
| Impedance | 50 Ω | |
| Damping | 20 dB | |
| max. frequency | 1 GHz | |
| Power | 0.5 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SK |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |