100023626 | Telegärtner
Coaxial terminating resistor, 100023626
Unit Price (€ / pc.)
6.3070 € *
Available: 13 pcs.
Next delivery: 35 pcs. on 2025-04-09
Leadtime: 10 Weeks **
Total Price:
6.31 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3070 €
10 pcs.
5.5692 €
100 pcs.
4.8671 €
250 pcs.
4.6886 €
1000 pcs.
4.3911 €
*incl. VAT plus shipping costs
**Subject to prior sale
BNC termination plug, 100023626, Telegärtner
The BNC termination plug is most commonly used coax connector. With its bayonet coupling mechanism this connector can be used up to 4 GHz. The BNC connector is used for signal, data and video transmission applications.
Technical specifications
Impedanz | 50 Ω | |
Leistung | 0.5 W | |
max. Frequenz | 0.5 GHz | |
Steckverbinder | BNC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85332100 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |