100023840 | Telegärtner

Telegärtner J01016A0003

Order No.: 80F1261
EAN: 4018359303297
MPN:
100023840
J01016A0003
Series: COAX
100023840 Telegärtner Antenna components, switches, attenuators
Image may differ
Unit Price (€ / pc.)
40.3053 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
40.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
40.3053 €

TNC termination load, 100023840, Telegärtner

The TNC termination load is a commonly used coax connector with a threaded coupling mechanism, this connector can be used up to 6 GHz. TNC is a low-cost high-frequency solution for coax connections.

Technical specifications
Impedance 50 Ω
Power 1 W
max. frequency 6 GHz
Connector TNC
Logistics
Country of origin DE
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei