100023842 | Telegärtner
Telegärtner J01016A0005
Unit Price (€ / pc.)
90.678 € *
Available: 0 pcs.
Leadtime: On Request **
TNC attenuator, 100023842, Telegärtner
The TNC attenuator is a commonly used coax connector with a threaded coupling mechanism, this connector can be used up to 10 GHz. TNC is a low-cost high-frequency solution for coax connections.
Technical specifications
Connector | TNC-Stecker / TNC-Buchse | |
Impedance | 50 Ω | |
Damping | 6 dB | |
max. frequency | 10 GHz | |
Power | 2 W |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85332100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |