100023844 | Telegärtner
TNC-attenuator, 50 Ω, 20 dB, 10 GHz, 2 W, 100023844
Unit Price (€ / pc.)
78.0997 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
78.10 € *
Price list
Quantity
Price per unit*
1 pcs.
78.0997 €
2 pcs.
73.0660 €
5 pcs.
68.6273 €
10 pcs.
63.7959 €
*incl. VAT plus shipping costs
Subject to prior sale
TNC attenuator, 100023844, Telegärtner
The TNC attenuator is a commonly used coax connector with a threaded coupling mechanism, this connector can be used up to 10 GHz. TNC is a low-cost high-frequency solution for coax connections.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | attenuator | |
| Connector | TNC | |
| Impedance | 50 Ω | |
| Damping | 20 dB | |
| max. frequency | 10 GHz | |
| Power | 2 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |