100023846 | Telegärtner

Telegärtner J01016R0005

Order No.: 80F1267
EAN: 4018359364380
MPN:
100023846
J01016R0005
Series: COAX
100023846 Telegärtner Antenna components, switches, attenuators
Image may differ
Unit Price (€ / pc.)
90.7018 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
90.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
90.7018 €

R-TNC attenuator, 100023846, Telegärtner

R-TNC connector is supplied with a threaded coupling, is vibration resistant and can be used up to 6 GHz frequencies. The impedance is controlled at 50 Ω. Reverse-polarised connectors are mainly used in WLAN applications.

Technical specifications
Connector R-TNC-Stecker / R-TNC-Buchse
Impedance 50 Ω
Damping 6 dB
max. frequency 6 GHz
Power 2 W
Logistics
Country of origin DE
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei