100023848 | Telegärtner
Telegärtner J01016R0007
Unit Price (€ / pc.)
90.7018 € *
Available: 0 pcs.
Leadtime: On Request **
R-TNC attenuator, 100023848, Telegärtner
R-TNC connector is supplied with a threaded coupling, is vibration resistant and can be used up to 6 GHz frequencies. The impedance is controlled at 50 Ω. Reverse-polarised connectors are mainly used in WLAN applications.
Technical specifications
Connector | R-TNC-Stecker / R-TNC-Buchse | |
Impedance | 50 Ω | |
Damping | 20 dB | |
max. frequency | 6 GHz | |
Power | 2 W |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85332100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |