100024170 | Telegärtner

Telegärtner J01026A0019

Order No.: 80F1376
EAN: 4018359359829
MPN:
100024170
J01026A0019
Series: COAX
100024170 Telegärtner Antenna components, switches, attenuators
Image may differ
Unit Price (€ / pc.)
117.9647 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
117.96 € *
Price list
Quantity
Price per unit*
1 pcs.
117.9647 €
2 pcs.
114.3590 €
5 pcs.
107.5998 €
10 pcs.
98.7105 €
*incl. VAT plus shipping costs
**Subject to prior sale

N attenuator, 100024170, Telegärtner

The N attenuator is a very popular coax connector. It is a medium sized, precision, weatherproof connector supplied with a screw coupling. In some applications this connector can be used up to 11 GHz, features 50 Ω impedance. Special design techniques for this product have resulted in excellent levels of performance with regard go return loss (VSWR) and intermodulation distortion.

Technical specifications
Connector N-Stecker / N-Buchse
Impedance 50 Ω
Damping 6 dB
max. frequency 10 GHz
Power 2 W
Logistics
Country of origin DE
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei