100024172 | Telegärtner
Telegärtner J01026A0021
Unit Price (€ / pc.)
101.7093 € *
Available: 0 pcs.
Leadtime: On Request **
N attenuator, 100024172, Telegärtner
The N attenuator is a very popular coax connector. It is a medium sized, precision, weatherproof connector supplied with a screw coupling. In some applications this connector can be used up to 11 GHz, features 50 Ω impedance. Special design techniques for this product have resulted in excellent levels of performance with regard go return loss (VSWR) and intermodulation distortion.
Technical specifications
Connector | N-Stecker / N-Buchse | |
Impedance | 50 Ω | |
Damping | 20 dB | |
max. frequency | 10 GHz | |
Power | 2 W |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85332100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |