100024291 | Telegärtner
N 3-Way Power Splitter (f), 698-2700 MHz
Unit Price (€ / pc.)
58.6313 € *
Available: 0 pcs.
Leadtime: On Request **
N Power Splitter, J01029A0005, Telegärtner
N Power Splitter (f), 3-way, 698-2700 MHz, -161 dBc.
Technical specifications
Connector | N | |
Impedance | 50 Ω | |
Damping | 4,8 dB | |
max. frequency | 2.7 GHz | |
Power | 200 W |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |