100024293 | Telegärtner
N 2-Way Power Splitter (f), 575-3800 MHz
Unit Price (€ / pc.)
75.7316 € *
Available: 0 pcs.
Leadtime: On Request **
N Power Splitter, J01029A0007, Telegärtner
N Power Splitter (f), 2-way, 575-3800 MHz, -161 dBc.
Technical specifications
Connector | N | |
Impedance | 50 Ω | |
Damping | 3 dB | |
max. frequency | 3.8 GHz | |
Power | 200 W |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |