100024295 | Telegärtner

N 4-Way Power Splitter (f), 575-3800 MHz

Order No.: 78F315
EAN: 4099889854640
MPN:
100024295
J01029A0009
Series: J01029A/J01024A
100024295 Telegärtner Antenna components, switches, attenuators
Image may differ
Unit Price (€ / pc.)
89.7379 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
89.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
89.7379 €

N Power Splitter, J01029A0009, Telegärtner

N Power Splitter (f), 4-way, 575-3800 MHz, -161 dBc.

Technical specifications
Connector N
Impedance 50 Ω
Damping 6 dB
max. frequency 3.8 GHz
Power 200 W
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei