100024304 | Telegärtner

N Tapper (f), 30 dB, 698-960/1710-2700 MHz

Order No.: 78F329
EAN: 4099889854732
MPN:
100024304
J01029A0018
Series: J01029A/J01024A
100024304 Telegärtner Antenna components, switches, attenuators Image 1
100024304 Telegärtner Antenna components, switches, attenuators Image 2
Image may differ
Unit Price (€ / pc.)
63.5103 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
63.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
63.5103 €

N Tapper, J01029A0018, Telegärtner

N Tapper (f), 30 dB, 698-960/1710-2700 MHz, -161 dBc.

Technical specifications
Connector N
Impedance 50 Ω
Damping 30 dB
max. frequency 2.7 GHz
Power 200 W
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei