100024307 | Telegärtner
N 4-Way Power Splitter (f), 340-2700 MHz
Unit Price (€ / pc.)
74.9343 € *
Available: 0 pcs.
Leadtime: On Request **
N Power Splitter, J01029A0021, Telegärtner
N Power Splitter (f), 4-way, 340-2700 MHz, -161 dBc.
Technical specifications
Connector | N | |
Impedance | 50 Ω | |
Damping | 6 dB | |
max. frequency | 2.7 GHz | |
Power | 200 W |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |