100024308 | Telegärtner

N 2x2 Hybrid-Koppler (f), 3 dB, 340-2700 MHz

Order No.: 78F337
EAN: 4099889854770
MPN:
100024308
J01029A0022
Series: J01029A/J01024A
100024308 Telegärtner Antenna components, switches, attenuators
Image may differ
Unit Price (€ / pc.)
188.5198 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
188.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
188.5198 €

N Hybrid Coupler, J01029A0022, Telegärtner

N Hybrid Coupler (f), 2x2, 340-2700 MHz, -161 dBc.

Technical specifications
Dämpfung 3 dB
Impedanz 50 Ω
Leistung 200 W
max. Frequenz 2.7 GHz
Steckverbinder N
Logistics
Ursprungsland CN
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei