100024309 | Telegärtner

N 3x3 Hybrid-Koppler (f), 5 dB, 698-2700 MHz

Order No.: 78F338
EAN: 4099889854787
MPN:
100024309
J01029A0023
Series: J01029A/J01024A
100024309 Telegärtner Antenna components, switches, attenuators
Image may differ
Unit Price (€ / pc.)
743.6072 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
743.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
743.6072 €

N Hybrid Coupler, J01029A0023, Telegärtner

N Hybrid Coupler (f), 3x3, 698-2700 MHz, -155 dBc.

Technical specifications
Connector N
Impedance 50 Ω
Damping 5 dB
max. frequency 2.7 GHz
Power 200 W
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei