100024311 | Telegärtner

N Tapper (f), 3 dB, 698-960/1710-2700 MHz

Order No.: 78F349
EAN: 4099889854800
MPN:
100024311
J01029A0025
Series: J01029A/J01024A
100024311 Telegärtner Antenna components, switches, attenuators
Image may differ
Unit Price (€ / pc.)
67.7467 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
67.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
67.7467 €

N Tapper, J01029A0025, Telegärtner

N Tapper (f), 3 dB, 698-960/1710-2700 MHz, -161 dBc.

Technical specifications
Connector N
Impedance 50 Ω
Damping 3 dB
max. frequency 2.7 GHz
Power 200 W
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei