100024312 | Telegärtner
N Tapper (f), 3 dB, 340-960/1710-2700 MHz
Unit Price (€ / pc.)
69.8054 € *
Available: 8 pcs.
Leadtime: On Request **
Total Price:
69.81 € *
Price list
Quantity
Price per unit*
1 pcs.
69.8054 €
5 pcs.
65.6166 €
15 pcs.
63.1057 €
*incl. VAT plus shipping costs
**Subject to prior sale
N Tapper, J01029A0026, Telegärtner
N Tapper (f), 3 dB, 340-960/1710-2700 MHz, -161 dBc.
Technical specifications
Connector | N | |
Impedance | 50 Ω | |
Damping | 3 dB | |
max. frequency | 2.7 GHz | |
Power | 200 W |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |