100024562 | Telegärtner

Telegärtner J01124A0004, 100024562

Order No.: 80F1534
EAN: 4018359303341
MPN:
100024562
J01124A0004
Series: COAX
100024562 Telegärtner Antenna components, switches, attenuators
Image may differ
Unit Price (€ / pc.)
102.2091 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
102.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
102.2091 €

7-16 termination load, 100024562, Telegärtner

The 7-16 termination load is a very popular coax connector for use in Mobile Radio equipment. It is a larger sized precision weatherproof connector supplied with a thread coupling, features 50 Ω impedance. Applications for this connector is typically a radio base station interconnection and test equipment where vibration resistance and environmental protection is required. Special design techniques for this connector have resulted in previously unattainable levels of performance in regard to return loss (VSWR) and intermodulation distortion. 7-16 connector allows high-power, high-frequency transmission in coaxial lines.

Technical specifications
Impedance 50 Ω
Power 10 W
max. frequency 7.5 GHz
Connector 7/16
Logistics
Country of origin DE
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei