100024828 | Telegärtner
Telegärtner J01156A0011
Unit Price (€ / pc.)
84.252 € *
Available: 0 pcs.
Leadtime: On Request **
SMA attenuator, 100024828, Telegärtner
The SMA is a very popular coax connector with threaded coupling, and can be used up to 10 GHz frequencies, features 50 Ω impedance. SMA applications include communications, satellite and test equipment.
Technical specifications
Connector | SMA-Stecker / SMA-Buchse | |
Impedance | 50 Ω | |
Damping | 3 dB | |
max. frequency | 10 GHz | |
Power | 2 W |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85332100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |