100024832 | Telegärtner

Telegärtner J01156R0011

Order No.: 80F1632
EAN: 4018359364472
MPN:
100024832
J01156R0011
Series: COAX
100024832 Telegärtner Antenna components, switches, attenuators
Image may differ
Unit Price (€ / pc.)
82.5622 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
82.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
82.5622 €

R-SMA attenuator, 100024832, Telegärtner

The R-SMA connector is supplied with a threaded coupling, is vibration resistant and can be used up to 6 GHz frequencies. The impedance is controlled at 50 Ω.

Technical specifications
Connector R-SMA-Stecker / R-SMA-Buchse
Impedance 50 Ω
Damping 3 dB
max. frequency 6 GHz
Power 2 W
Logistics
Country of origin DE
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei