100024834 | Telegärtner

Telegärtner J01156R0031

Order No.: 80F1634
EAN: 4018359364496
MPN:
100024834
J01156R0031
Series: COAX
100024834 Telegärtner Antenna components, switches, attenuators
Image may differ
Unit Price (€ / pc.)
82.5622 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
82.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
82.5622 €

R-SMA attenuator, 100024834, Telegärtner

The R-SMA connector is supplied with a threaded coupling, is vibration resistant and can be used up to 6 GHz frequencies. The impedance is controlled at 50 Ω.

Technical specifications
Dämpfung 10 dB
Impedanz 50 Ω
Leistung 2 W
max. Frequenz 6 GHz
Steckverbinder R-SMA-Stecker / R-SMA-Buchse
Logistics
Ursprungsland DE
Zolltarifnummer 85332100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei