100024835 | Telegärtner
Telegärtner J01156R0041
Unit Price (€ / pc.)
82.7645 € *
Available: 0 pcs.
Leadtime: On Request **
R-SMA attenuator, 100024835, Telegärtner
The R-SMA connector is supplied with a threaded coupling, is vibration resistant and can be used up to 6 GHz frequencies. The impedance is controlled at 50 Ω.
Technical specifications
Connector | R-SMA-Stecker / R-SMA-Buchse | |
Impedance | 50 Ω | |
Damping | 20 dB | |
max. frequency | 6 GHz | |
Power | 2 W |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85332100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |