100009564 | Telegärtner
Coaxial cable, N plug (straight) to SMA plug (straight), 50 Ω, grommet blue, 600 mm, 100009564
Unit Price (€ / pc.)
220.7212 € *
Available: 0 pcs.
Leadtime: On Request **
Coaxial test cable, 100009564, Telegärtner
The RF cable was specially designed for measuring processes with constantly changing test objects and the resulting high mating cycles. The high-end test cable has excellent transmission properties for highly demanding applications in measuring laboratories and production tests.
Technical specifications
Connection (1) | N-Stecker (gerade) | |
Connection (2) | SMA-Stecker (gerade) | |
Cable protection bushing colour | blau | |
Impedance | 50 Ω | |
Cable length | 600 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85442000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |