100009566 | Telegärtner

Coaxial cable, N plug (straight) to N plug (straight), 50 Ω, grommet blue, 1 m, 100009566

Order No.: 80F2511
EAN: 4018359399658
MPN:
100009566
L00010A1595
Series: COAX
100009566 Telegärtner Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
257.9801 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
257.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
257.9801 €

Coaxial test cable, 100009566, Telegärtner

The RF cable was specially designed for measuring processes with constantly changing test ob­jects and the resulting high mating cycles. The high-end test cable has excellent transmission properties for high­ly demanding applications in measuring laboratories and production tests.

Technical specifications
Connection (1) N-Stecker (gerade)
Connection (2) N-Stecker (gerade)
Cable protection bushing colour blau
Impedance 50 Ω
Cable length 1 m
Logistics
Country of origin DE
Customs tariff number 85442000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei