100009567 | Telegärtner

Coaxial cable, N plug (straight) to SMA plug (straight), 50 Ω, grommet blue, 1 m, 100009567

Order No.: 80F2512
EAN: 4018359399061
MPN:
100009567
L00010A1596
Series: COAX
100009567 Telegärtner Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
245.3661 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
245.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
245.3661 €

Coaxial test cable, 100009567, Telegärtner

The RF cable was specially designed for measuring processes with constantly changing test ob­jects and the resulting high mating cycles. The high-end test cable has excellent transmission properties for high­ly demanding applications in measuring laboratories and production tests.

Technical specifications
Connection (1) N-Stecker (gerade)
Connection (2) SMA-Stecker (gerade)
Cable protection bushing colour blau
Impedance 50 Ω
Cable length 1 m
Logistics
Country of origin DE
Customs tariff number 85442000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei