100009615 | Telegärtner

Coaxial cable, 7-16 plug, straight to N plug (straight), 50 Ω, 1/2”flexible jumper, grommet black, 1 m, 100009615

Order No.: 80F2514
EAN: 4099891087982
MPN:
100009615
L00010A1686
Series: COAX
100009615 Telegärtner Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
80.206 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
80.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
80.206 €

Jumper cable, 100009615, Telegärtner

The jumper cable is a reliable connection to the mobile communication antenna and is characterized by high quality and excellent technical performance.

Technical specifications
Connection (1) 7-16 Stecker, gerade
Connection (2) N-Stecker (gerade)
Cable protection bushing colour schwarz
Impedance 50 Ω
Cable type 1/2”Flexible Jumper
Cable length 1 m
Logistics
Country of origin SK
Customs tariff number 85442000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei