100009617 | Telegärtner

Coaxial cable, 4.3-10 plug, straight to 4.3-10 plug, straight, 50 Ω, 1/2”flexible jumper, grommet black, 500 mm, 100009617

Order No.: 80F2515
EAN: 4099891087999
MPN:
100009617
L00010A1689
Series: COAX
100009617 Telegärtner Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
77.469 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
77.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
77.469 €

Jumper cable, 100009617, Telegärtner

The jumper cable is a reliable connection to the mobile communication antenna and is characterized by high quality and excellent technical performance.

Technical specifications
Connection (1) 4.3-10 Stecker, gerade
Connection (2) 4.3-10 Stecker, gerade
Cable protection bushing colour schwarz
Impedance 50 Ω
Cable type 1/2”Flexible Jumper
Cable length 500 mm
Logistics
Country of origin SK
Customs tariff number 85442000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei