100009714 | Telegärtner

Coaxial cable, BNC plug (straight) to BNC plug (straight), 75 Ω, RG-59B/U, grommet black, 1 m, 100009714

Order No.: 80F2532
EAN: 4018359142049
MPN:
100009714
L00010A1807
Series: COAX
100009714 Telegärtner Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
12.7211 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.7211 €

Coaxial cable, 100009714, Telegärtner

RG-59B/U cable, 1 m: Both sides BNC plug

Technical specifications
Connection (1) BNC-Stecker (gerade)
Connection (2) BNC-Stecker (gerade)
Cable protection bushing colour schwarz
Impedance 75 Ω
Cable type RG-59B/U
Cable length 1 m
Logistics
Country of origin SK
Customs tariff number 85442000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei