100009738 | Telegärtner

Coaxial cable, BNC plug (straight) to 4 mm socket, straight, grommet black, 500 mm, 100009738

Order No.: 80F2533
EAN: 4018359142216
MPN:
100009738
L00010A1844
Series: COAX
100009738 Telegärtner Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
34.3553 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
34.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
34.3553 €

Coaxial cable, 100009738, Telegärtner

1st side BNC plug, 2nd side banana plug, contact pin diameter 4 mm

Technical specifications
Connection (1) BNC-Stecker (gerade)
Connection (2) 4 mm Buchse, gerade
Cable protection bushing colour schwarz
Cable length 500 mm
Logistics
Country of origin DE
Customs tariff number 85442000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei