100009739 | Telegärtner

Coaxial cable, BNC plug (straight) to 4 mm socket, straight, grommet black, 1 m, 100009739

Order No.: 80F2534
EAN: 4018359142223
MPN:
100009739
L00010A1845
Series: COAX
100009739 Telegärtner Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
44.7202 € *
Available: 0 pcs.
Leadtime: 28 Weeks **
Total Price:
44.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
44.7202 €

Coaxial cable, 100009739, Telegärtner

1st side BNC plug, 2nd side banana plug, contact pin diameter 4 mm

Technical specifications
Connection (1) BNC-Stecker (gerade)
Connection (2) 4 mm Buchse, gerade
Cable protection bushing colour schwarz
Cable length 1 m
Logistics
Country of origin DE
Customs tariff number 85442000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei