100009803 | Telegärtner
Coaxial cable, 7-16 plug, straight to 7-16 socket, straight, 50 Ω, 1/2”flexible jumper, grommet black, 1 m, 100009803
Unit Price (€ / pc.)
80.206 € *
Available: 0 pcs.
Leadtime: On Request **
Jumper cable, 100009803, Telegärtner
The jumper cable is a reliable connection to the mobile communication antenna and is characterized by high quality and excellent technical performance.
Technical specifications
Connection (1) | 7-16 Stecker, gerade | |
Connection (2) | 7-16 Buchse, gerade | |
Cable protection bushing colour | schwarz | |
Impedance | 50 Ω | |
Cable type | 1/2”Flexible Jumper | |
Cable length | 1 m |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85442000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |