100009994 | Telegärtner
Coaxial cable, BNC plug (straight) to BNC plug (straight), 50 Ω, RG-58C/U, grommet black, 1.5 m, 100009994
Unit Price (€ / pc.)
13.4589 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Coaxial cable, 100009994, Telegärtner
RG-58C/U cable, 1.5 m: Both sides BNC plug
Technical specifications
Connection (1) | BNC-Stecker (gerade) | |
Connection (2) | BNC-Stecker (gerade) | |
Cable protection bushing colour | schwarz | |
Impedance | 50 Ω | |
Cable type | RG-58C/U | |
Cable length | 1.5 m |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85442000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |