100010101 | Telegärtner

Coaxial cable, FME jack (straight) to FME jack (straight), 50 Ω, RG-58C/U, grommet black, 3 m, 100010101

Order No.: 79F1504
EAN: 4018359144005
MPN:
100010101
L00012A0018
Series: COAX
100010101 Telegärtner Assembled Coaxial Cables Image 1
100010101 Telegärtner Assembled Coaxial Cables Image 2
100010101 Telegärtner Assembled Coaxial Cables Image 3
Image may differ
Unit Price (€ / pc.)
15.1249 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.12 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1249 €
10 pcs.
13.8040 €
50 pcs.
12.6854 €
100 pcs.
11.7453 €
*incl. VAT plus shipping costs
**Subject to prior sale

FME connecting cables, type Telegärtner L0001.

With two straight FME jacks; Cable type: RG 58 C/U. Wave impedance: 50 ohm. Insulation resistance: min. 5.0 Gohm. Frequency range: to 2.0 GHz.

Technical attributes (type, length): L00012A0018, 3.0 m

Technical specifications
Connection (1) FME-Buchse (gerade)
Connection (2) FME-Buchse (gerade)
Cable protection bushing colour schwarz
Impedance 50 Ω
Cable type RG-58C/U
Cable length 3 m
Logistics
Country of origin DE
Customs tariff number 85442000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei