100010145 | Telegärtner
Coaxial cable, 4.3-10 plug, straight to 4.3-10 plug, straight, 50 Ω, 1/2”flexible jumper, grommet black, 3 m, 100010145
Unit Price (€ / pc.)
93.2008 € *
Available: 0 pcs.
Leadtime: On Request **
Jumper cable, 100010145, Telegärtner
The jumper cable is a reliable connection to the mobile communication antenna and is characterized by high quality and excellent technical performance.
Technical specifications
Anschluss (1) | 4.3-10 Stecker, gerade | |
Anschluss (2) | 4.3-10 Stecker, gerade | |
Farbe der Knickschutztülle | schwarz | |
Impedanz | 50 Ω | |
Kabel | 1/2”Flexible Jumper | |
Kabellänge | 3 m |
Download
Logistics
Ursprungsland | SK |
Zolltarifnummer | 85442000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |