100010160 | Telegärtner

Coaxial cable, 4.3-10 plug, straight to 7-16 plug, straight, 50 Ω, 1/2”flexible jumper, grommet black, 3 m, 100010160

Order No.: 80F2564
EAN: 4099891088323
MPN:
100010160
L00012A0257
Series: COAX
100010160 Telegärtner Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
93.2008 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
93.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
93.2008 €

Jumper cable, 100010160, Telegärtner

The jumper cable is a reliable connection to the mobile communication antenna and is characterized by high quality and excellent technical performance.

Technical specifications
Connection (1) 4.3-10 Stecker, gerade
Connection (2) 7-16 Stecker, gerade
Cable protection bushing colour schwarz
Impedance 50 Ω
Cable type 1/2”Flexible Jumper
Cable length 3 m
Logistics
Country of origin SK
Customs tariff number 85442000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei