100010250 | Telegärtner

Coaxial cable, FME jack (straight) to FME jack (straight), 50 Ω, RG-58C/U, grommet black, 4 m, 100010250

Order No.: 79F1506
EAN: 4018359144883
MPN:
100010250
L00013A0013
Series: COAX
100010250 Telegärtner Assembled Coaxial Cables Image 1
100010250 Telegärtner Assembled Coaxial Cables Image 2
100010250 Telegärtner Assembled Coaxial Cables Image 3
Image may differ
Unit Price (€ / pc.)
14.9702 € *
Available: 4 pcs.
Leadtime: On Request **
Total Price:
14.97 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9702 €
10 pcs.
13.1733 €
50 pcs.
12.2808 €
150 pcs.
11.7453 €
500 pcs.
11.1384 €
*incl. VAT plus shipping costs
**Subject to prior sale

FME connecting cables, type Telegärtner L0001.

With two straight FME jacks; Cable type: RG 58 C/U. Wave impedance: 50 ohm. Insulation resistance: min. 5.0 Gohm. Frequency range: to 2.0 GHz.

Technical attributes (type, length): L00013A0013, 4.0 m

Technical specifications
Anschluss (1) FME-Buchse (gerade)
Anschluss (2) FME-Buchse (gerade)
Farbe der Knickschutztülle schwarz
Impedanz 50 Ω
Kabel RG-58C/U
Kabellänge 4 m
Logistics
Ursprungsland DE
Zolltarifnummer 85442000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei