100010251 | Telegärtner
Coaxial cable, FME jack (straight) to FME jack (straight), 50 Ω, RG-58C/U, grommet black, 5 m, 100010251
Unit Price (€ / pc.)
18.6235 € *
Available: 21 pcs.
Total Price:
18.62 € *
Price list
Quantity
Price per unit*
1 pcs.
18.6235 €
10 pcs.
17.3026 €
25 pcs.
16.1483 €
50 pcs.
14.6727 €
*incl. VAT plus shipping costs
Subject to prior sale
FME connecting cables, type Telegärtner L0001.
With two straight FME jacks; Cable type: RG 58 C/U. Wave impedance: 50 ohm. Insulation resistance: min. 5.0 Gohm. Frequency range: to 2.0 GHz.
Technical attributes (type, length): L00013A0014, 5.0 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | FME jack (straight) | |
| Connection (2) | FME jack (straight) | |
| Cable length | 5 m | |
| Impedance | 50 Ω | |
| Cable type | RG-58C/U | |
| Cable protection bushing colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85442000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |