100010297 | Telegärtner

Coaxial cable, 4.3-10 plug, straight to 4.3-10 plug, straight, 50 Ω, 1/2”flexible jumper, 5 m, 100010297

Order No.: 80F2573
EAN: 4099891088392
MPN:
100010297
L00013A0317
Series: COAX
Telegärtner
100010297 Telegärtner Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
98.7581 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
98.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
98.7581 €

Jumper cable, 100010297, Telegärtner

The jumper cable is a reliable connection to the mobile communication antenna and is characterized by high quality and excellent technical performance.

Technical specifications
Anschluss (1) 4.3-10 Stecker, gerade
Anschluss (2) 4.3-10 Stecker, gerade
Impedanz 50 Ω
Kabel 1/2”Flexible Jumper
Kabellänge 5 m
Logistics
Ursprungsland SK
Zolltarifnummer 85442000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei