100010348 | Telegärtner

Coaxial cable, BNC plug (straight) to BNC plug (straight), 75 Ω, RG-59B/U, grommet black, 5 m, 100010348

Order No.: 80F2577
EAN: 4018359145231
MPN:
100010348
L00013A1459
Series: COAX
100010348 Telegärtner Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
15.7080 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.7080 €

Coaxial cable, 100010348, Telegärtner

RG-59B/U cable, 5 m: Both sides BNC plug

Technical specifications
Connection (1) BNC-Stecker (gerade)
Connection (2) BNC-Stecker (gerade)
Cable protection bushing colour schwarz
Impedance 75 Ω
Cable type RG-59B/U
Cable length 5 m
Logistics
Country of origin SK
Customs tariff number 85442000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei