100010361 | Telegärtner

Coaxial cable, 7-16 plug, straight to 7-16 socket, straight, 50 Ω, 1/2”flexible jumper, grommet black, 5 m, 100010361

Order No.: 80F2579
EAN: 4099891088439
MPN:
100010361
L00013D0059
Series: COAX
100010361 Telegärtner Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
98.7581 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
98.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
98.7581 €

Jumper cable, 100010361, Telegärtner

The jumper cable is a reliable connection to the mobile communication antenna and is characterized by high quality and excellent technical performance.

Technical specifications
Connection (1) 7-16 Stecker, gerade
Connection (2) 7-16 Buchse, gerade
Cable protection bushing colour schwarz
Impedance 50 Ω
Cable type 1/2”Flexible Jumper
Cable length 5 m
Logistics
Country of origin SK
Customs tariff number 85442000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei