100023581 | Telegärtner

Coaxial adapter, 50 Ω, BNC plug to 2 x BNC socket, T-shape, 100023581

Order No.: 78F2922
EAN: 4018359105792
MPN:
100023581
J01004A0002
Series: COAX
100023581 Telegärtner Coaxial Adapters
Image may differ
Unit Price (€ / pc.)
20.7298 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.7298 €

Coaxial adapter, J01004A0002, Telegärtner

BNC-Plug to 2x BNC-Jack

The BNC series is the most commonly used coax connector. With its bayonet coupling mechanism this connector can be used up to 4 GHz. Both 50 and 75 Ω impedances are available. Connector styles are available for flexible, conformable and semi-rigid cable types. Versions of the BNC connector are available for mounting to printed circuit boards using both through-hole soldered and through-hole press-fit techniques. Both crimp and clamp cable termination processes are used for this series. BNC connectors are used for signal, data and video transmission applications.

FEATURES

  • BNC (m-f-f)
  • Mating life ≥ 500
  • Max. Frequency 4 GHz

Technical Data

  • Design: T-Shape
  • Impedance: 50 Ω
Technical specifications
Bauform T-Form
Impedanz 50 Ω
Steckverbinder (Ausgang) 2 x BNC-Buchse
Steckverbinder BNC-Stecker
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei